
* Images are for reference only
500X43W474MV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 500X43W474MV4E
- JLCPCB Part #
- C2168087
- Package
- 1812
- Description
- 470nF 50V X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.8708
10+
$2.4704
30+
$2.2185
100+
$1.9602
500+
$1.8439
1000+
$1.7939
Welcome back, may I help you?