
* Images are for reference only
101X43W474MV4E
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 101X43W474MV4E
- JLCPCB Part #
- C2168090
- Package
- 1812
- Description
- 100V 470nF X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1167
10+
$3.5571
30+
$3.2242
100+
$2.8865
500+
$2.7322
1000+
$2.6614