
* Images are for reference only
MPP155J630D03
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP155J630D03
- JLCPCB Part #
- C7431970
- Package
- Plugin,P=22.5mm
- Description
- 1.5uF Polypropylene Film ±5% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.3180
50+
$0.2488
150+
$0.2191
700+
$0.1822
2800+
$0.1657
4900+
$0.1558
Related Products
Welcome back, may I help you?