
* Images are for reference only
MPP105J063D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP105J063D01
- JLCPCB Part #
- C434180
- Package
- Plugin,P=15mm
- Description
- -40℃~+85℃ 1uF 63V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
50+
$0.1622
150+
$0.1425
1000+
$0.1180
2000+
$0.1070
5000+
$0.1003
Related Products
Welcome back, may I help you?