
* Images are for reference only
RS3217-4.0XF5
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3217-4.0XF5
- JLCPCB Part #
- C50202023
- Package
- SOT23-5
- Description
- -40℃~+125℃ 1 16uA 4V 5.5V 500mA 81dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0810
50+
$0.0630
150+
$0.0542
500+
$0.0475
3000+
$0.0420
6000+
$0.0395
Related Products
Welcome back, may I help you?