
* Images are for reference only
RS3236-ADJ8YF5
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3236-ADJ8YF5
- JLCPCB Part #
- C379351
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 20uA 500mA 7.5V 70dB@(1kHz) 80uVrms 900mV@(500mA) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1240
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1240
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
100+
$0.0575
300+
$0.0477
3000+
$0.0405
Related Products
Welcome back, may I help you?