
* Images are for reference only
Q 24,0-JXS32-9-10/10-FU-WA-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- Q 24,0-JXS32-9-10/10-FU-WA-LF
- JLCPCB Part #
- C6629653
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 24MHz 40Ω 9pF ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8710
200+
$0.3472
500+
$0.3359
1000+
$0.3311
Related Products

Q 20,0-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$1.0334

Q 26,0-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$1.0334

Q 25,0-JXS32-9-10/10-FU-WA-LF
Jauch Quartz
$1.0334

SXT32420AA48-22.1184M
Suntsu Electronics, Inc.
$0.9225

QT325S-22.5792MAHJ-T
QST Products, LLC
$0.7280

SXT32410BA16-40.000M
Suntsu Electronics, Inc.
$1.1957