
* Images are for reference only
O 40,0-JT32CT-A-K-3,3-LF
Extended
- Manufacturer
- Jauch Quartz
- MFR.Part #
- O 40,0-JT32CT-A-K-3,3-LF
- JLCPCB Part #
- C5817175
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 3.3V 40MHz 7mA HCMOS ±2.5ppm SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8258
200+
$3.1224
500+
$3.0179
1000+
$2.9672
Related Products
Welcome back, may I help you?