This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Q 13,56-JXS32-8-10/15-T1-WA-LF

Extended
Manufacturer
Jauch Quartz
MFR.Part #
Q 13,56-JXS32-8-10/15-T1-WA-LF
JLCPCB Part #
C5713832
Package
SMD3225-4P
Description
-40℃~+85℃ 13.56MHz 80Ω 8pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0812
200+ $0.4319
500+ $0.4174
1000+ $0.4109

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons