
* Images are for reference only
S1C81920ZWGAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- S1C81920ZWGAC
- JLCPCB Part #
- C2149377
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 60Ω 8.192MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
50+
$0.0834
150+
$0.0726
500+
$0.0601
2500+
$0.0537
5000+
$0.0505
Related Products
Welcome back, may I help you?