
* Images are for reference only
Q3840000PWNAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- Q3840000PWNAC
- JLCPCB Part #
- C2986078
- Package
- DT-38
- Description
- -20℃~+70℃ 12.5pF 40MHz 50kΩ Through Hole Crystal Oscillator ±20ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2751
50+
$0.2197
150+
$0.1960
500+
$0.1491
2500+
$0.1359
5000+
$0.1280
Related Products
Welcome back, may I help you?