
* Images are for reference only
S1C73728ZWGAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- S1C73728ZWGAC
- JLCPCB Part #
- C2149374
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 7.3728MHz 70Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
50+
$0.0784
150+
$0.0682
500+
$0.0584
2500+
$0.0523
5000+
$0.0494
Related Products
Welcome back, may I help you?