
* Images are for reference only
Q3883880ZWJAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- Q3883880ZWJAC
- JLCPCB Part #
- C2686280
- Package
- DT-38
- Description
- -40℃~+85℃ 100Ω 20pF 8.388MHz Through Hole Crystal Oscillator ±20ppm ±30ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 722
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 722
In-stock Item Pricing
Qty Unit Price
1+
$0.1332
50+
$0.1061
150+
$0.0926
1000+
$0.0824
2000+
$0.0742
5000+
$0.0702
Related Products
Welcome back, may I help you?