
* Images are for reference only
Q3824545ZWFAC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- Q3824545ZWFAC
- JLCPCB Part #
- C2686287
- Package
- DT-38
- Description
- -40℃~+85℃ 20pF 24.545452MHz 60Ω Through Hole Crystal Oscillator ±20ppm ±30ppm DT-38 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
50+
$0.0658
150+
$0.0646
500+
$0.0637
Related Products
Welcome back, may I help you?