
* Images are for reference only
3TJ413521NYFBC
Extended
- Manufacturer
- JYJE
- MFR.Part #
- 3TJ413521NYFBC
- JLCPCB Part #
- C2149016
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 13.52127MHz 60Ω Crystal Oscillator ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.0966
150+
$0.0844
500+
$0.0751
3000+
$0.0677
6000+
$0.0640
Related Products
Welcome back, may I help you?