
* Images are for reference only
JY1103-L080AX
Extended
- Manufacturer
- Shenzhen JingYang
- MFR.Part #
- JY1103-L080AX
- JLCPCB Part #
- C5380420
- Package
- SOT23-3L
- Description
- -40℃~+85℃@(Ta) 1 25uA 300mA 480mV@(100mA) 50dB@(1kHz) 6V 800mV Fixed Over Current Protection、Enable Positive SOT23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
50+
$0.0728
150+
$0.0631
500+
$0.0559
3000+
$0.0501
6000+
$0.0473
Related Products
Welcome back, may I help you?