Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. JY2126AX
JY2126AX - 1
JY2126AX - 2
JY2126AX - 3
JY2126AX - 4
Extended1/4
* Images are for reference only
JY2126AX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
JY2126AX
JLCPCB Part #
C5156725
Package
SOT-23-6
Description
-40℃~+105℃ 2 300mA Built-in Over Voltage Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen JingYang
PackageSOT-23-6
Number of Channels2
Output Current300mA
FeaturesOver Voltage Protection
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. JY2126AX
JY2126AX

* Images are for reference only

JY2126AX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
JY2126AX
JLCPCB Part #
C5156725
Package
SOT-23-6
Description
-40℃~+105℃ 2 300mA Built-in Over Voltage Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JY2126AX

* Images are for reference only

JY2126AX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
JY2126AX
JLCPCB Part #
C5156725
Package
SOT-23-6
Description
-40℃~+105℃ 2 300mA Built-in Over Voltage Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JY2126AX Specifications

JY2126AX technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerShenzhen JingYang
PackageSOT-23-6
Number of Channels2
Output Current300mA
FeaturesOver Voltage Protection
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JY2126AX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JY2126AX Documents

JY2126AX datasheets or manufacturer documentation.

Datasheet: JY2126AX Datasheet (PDF)

JY2126AX Schematic Symbol & PCB Footprint

The JY2126AX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.