
* Images are for reference only
JXT-ZH1.5-5PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-ZH1.5-5PWT
- JLCPCB Part #
- C52204900
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.5mm 10.5mm 1A 1x5P 3.68mm 5 50V 5P 6mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0677
100+
$0.0539
300+
$0.0470
1500+
$0.0417
4500+
$0.0377
10500+
$0.0356
Related Products
Welcome back, may I help you?