This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A200E1W1-2W5P11

Extended
Manufacturer
JXTCONN
MFR.Part #
A200E1W1-2W5P11
JLCPCB Part #
C41409638
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5.1mm 5P 8mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 560

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 560

In-stock Item Pricing

Qty Unit Price
1+ $0.0424
100+ $0.0335
300+ $0.0291
2000+ $0.0259
4000+ $0.0231
10000+ $0.0218

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons