
* Images are for reference only
JXT-GH1.25-9PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-GH1.25-9PWT
- JLCPCB Part #
- C52204931
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 14.5mm 1A 1x9P 4.05mm 4.25mm 50V 9 9P Auxiliary Solder Pin Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1286
50+
$0.1023
150+
$0.0892
1500+
$0.0792
3000+
$0.0714
4500+
$0.0674
Related Products
Welcome back, may I help you?