This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D396E1L1-2W3P41

Extended
Manufacturer
JXTCONN
MFR.Part #
D396E1L1-2W3P41
JLCPCB Part #
C41410067
Package
SMD,P=3.96mm
Description
-25℃~+85℃ 1 11.6mm 1x3P 250V 3 3.96mm 3P 7A 9.3mm Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3.96mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.3308
50+ $0.2597
300+ $0.2294
600+ $0.1913
2400+ $0.1744
5100+ $0.1643

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons