
* Images are for reference only
D200F2L1-2W12P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200F2L1-2W12P43
- JLCPCB Part #
- C41409964
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 28mm 2A 2mm 6.1mm 7.5mm Brass LCP Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.1553
50+
$0.1220
150+
$0.1076
700+
$0.0899
2800+
$0.0819
4900+
$0.0771
Related Products
Welcome back, may I help you?