
* Images are for reference only
D125E1W1-2W11P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D125E1W1-2W11P43
- JLCPCB Part #
- C41409931
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 17mm 1A 1x11P 4.35mm 5mm Brass LCP Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 918
In-stock Item Pricing
Qty Unit Price
1+
$0.1573
50+
$0.1236
150+
$0.1091
1000+
$0.0911
2000+
$0.0830
5000+
$0.0782
Related Products
Welcome back, may I help you?