
* Images are for reference only
C50127V-4P0G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50127V-4P0G36
- JLCPCB Part #
- C49291900
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x4P 250V 4 4P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.2351
50+
$0.1822
150+
$0.1596
500+
$0.1314
2500+
$0.1188
5000+
$0.1112
Related Products
Welcome back, may I help you?