
* Images are for reference only
A100M05-0B30P51-H10A20
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A100M05-0B30P51-H10A20
- JLCPCB Part #
- C41427213
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 2mm 2x15P 30P 750mA Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 223
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.6308
10+
$0.5082
30+
$0.4469
100+
$0.3856
500+
$0.3501
1000+
$0.3307
Welcome back, may I help you?