
* Images are for reference only
APA2.0-6A-42
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APA2.0-6A-42
- JLCPCB Part #
- C53207638
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15.95mm 1x6P 250V 2mm 3A 5.7mm 6 6P 8.75mm Beige Copper alloy LCP PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1670
50+
$0.1323
150+
$0.1174
700+
$0.0989
2800+
$0.0906
4900+
$0.0856
Related Products
Welcome back, may I help you?