
* Images are for reference only
D200F2L1-2W14P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200F2L1-2W14P43
- JLCPCB Part #
- C41409966
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 14 14P 1x14P 250V 2A 2mm 32mm 6.1mm 7.5mm Brass LCP Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1766
50+
$0.1387
150+
$0.1224
700+
$0.1022
2800+
$0.0932
4900+
$0.0877
Related Products
Welcome back, may I help you?