
* Images are for reference only
AHA2.54-2A-12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- AHA2.54-2A-12
- JLCPCB Part #
- C53207505
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 6.38mm 7.5mm 7mm Beige Copper alloy LCP Through Hole Tin UL94V-0 XHB 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
50+
$0.0603
150+
$0.0526
400+
$0.0466
2400+
$0.0419
4800+
$0.0397
Related Products
Welcome back, may I help you?