
* Images are for reference only
A381RC-5P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A381RC-5P0B36
- JLCPCB Part #
- C49291945
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x5P 250V 3.81mm 5 5P 7A Black Board Side/Socket - Closed Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1438
50+
$0.1114
200+
$0.0976
400+
$0.0803
2400+
$0.0726
5000+
$0.0680
Related Products
Welcome back, may I help you?