
* Images are for reference only
A350VC-4P0G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A350VC-4P0G36
- JLCPCB Part #
- C41430794
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x4P 3.5mm 300V 4 4P 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2204
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2204
In-stock Item Pricing
Qty Unit Price
1+
$0.1704
50+
$0.1338
200+
$0.1181
400+
$0.0986
2400+
$0.0899
5000+
$0.0846
Related Products
Welcome back, may I help you?