
* Images are for reference only
A254F2W1-2W6P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254F2W1-2W6P11
- JLCPCB Part #
- C41409667
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 1x6P 2.54mm 250V 2A 5.9mm 6 6P 7mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 322
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 322
In-stock Item Pricing
Qty Unit Price
1+
$0.0378
200+
$0.0294
1000+
$0.0249
2000+
$0.0220
10000+
$0.0196
20000+
$0.0183
Related Products
Welcome back, may I help you?