
* Images are for reference only
A254E1L1-2W4P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1L1-2W4P11
- JLCPCB Part #
- C41409679
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 2A 4 4P 6.27mm 6.92mm Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 753
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 753
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
200+
$0.0254
1000+
$0.0214
2000+
$0.0190
10000+
$0.0169
20000+
$0.0158
Related Products
Welcome back, may I help you?