
* Images are for reference only
A200E1L1-2W5P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200E1L1-2W5P11
- JLCPCB Part #
- C41409625
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5.1mm 5P 8mm Brass LCP Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.0388
100+
$0.0307
300+
$0.0265
2000+
$0.0236
4000+
$0.0212
10000+
$0.0199
Related Products
Welcome back, may I help you?