
* Images are for reference only
D150F1W1-2W5P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D150F1W1-2W5P43
- JLCPCB Part #
- C41409948
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 10.5mm 1A 1x5P 250V 3.7mm 5 5P 6mm Brass LCP Surface Mount, Right Angle SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1450
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1450
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
50+
$0.0610
150+
$0.0529
1500+
$0.0468
3000+
$0.0420
4500+
$0.0396
Related Products