
* Images are for reference only
A200E1L1-2R4P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A200E1L1-2R4P12
- JLCPCB Part #
- C47326738
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 200V 2A 2mm 2mm 4 4P 5.1mm 8mm Copper alloy HY PA66 Red Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1970
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1970
In-stock Item Pricing
Qty Unit Price
1+
$0.0457
100+
$0.0362
300+
$0.0314
2000+
$0.0279
4000+
$0.0250
10000+
$0.0235
Related Products