
* Images are for reference only
JW471K300VACP7.5
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JW471K300VACP7.5
- JLCPCB Part #
- C48997964
- Package
- Plugin,P=7.5mm
- Description
- -25℃~+125℃ 300V 470pF CQC、UL、VDE、ENEC Y2 ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 643
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0265
1000+
$0.0226
2000+
$0.0202
10000+
$0.0183
20000+
$0.0171
Welcome back, may I help you?