
* Images are for reference only
SS36L
Extended
- Manufacturer
- JUXING
- MFR.Part #
- SS36L
- JLCPCB Part #
- C5365401
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 300uA 3A 500mV@60V 60V 80A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4215
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4194
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0453
300+
$0.0393
1000+
$0.0348
5000+
$0.0313
10000+
$0.0294
Related Products
Welcome back, may I help you?