
* Images are for reference only
MBR6045PT
Extended
- Manufacturer
- JUXING
- MFR.Part #
- MBR6045PT
- JLCPCB Part #
- C7470648
- Package
- TO-247
- Description
- 1 Pair Common Cathode 20uA 450A 45V 510mV@30A 60A TO-247 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9824
10+
$0.7905
30+
$0.6953
90+
$0.6001
510+
$0.5421
990+
$0.5130
Related Products
Welcome back, may I help you?