
* Images are for reference only
SFF2006FCT
Extended
- Manufacturer
- JUXING
- MFR.Part #
- SFF2006FCT
- JLCPCB Part #
- C49208355
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1.7V@10A 10uA 20A 35ns 600V ITO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2246
50+
$0.1761
150+
$0.1553
500+
$0.1294
2500+
$0.1178
5000+
$0.1109
Related Products
Welcome back, may I help you?