
* Images are for reference only
GBU1010G
Extended
- Manufacturer
- JUXING
- MFR.Part #
- GBU1010G
- JLCPCB Part #
- C5365375
- Package
- GBU
- Description
- -55℃~+150℃ 1.1V@10A 10A 1kV 220A 5uA@1kV Single-Phase Rectifier GBU Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2413
50+
$0.1901
250+
$0.1652
500+
$0.1378
2500+
$0.1258
5000+
$0.1184
Related Products
Welcome back, may I help you?