
* Images are for reference only
GBJ1510
Extended
- Manufacturer
- JUXING
- MFR.Part #
- GBJ1510
- JLCPCB Part #
- C5158800
- Package
- GBJ
- Description
- -55℃~+155℃@(Tj) 1.1V 10uA 15A 1kV 220A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.4158
10+
$0.3275
30+
$0.2906
250+
$0.2376
500+
$0.2168
1000+
$0.2039
Related Products
Welcome back, may I help you?