
* Images are for reference only
VH396-S06CCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- VH396-S06CCA-00
- JLCPCB Part #
- C22470616
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 11.6mm 1x6P 250V 27.72mm 3.96mm 6 6P 7A 9.3mm Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
50+
$0.2095
150+
$0.1965
500+
$0.1802
2500+
$0.1730
5000+
$0.1686
Related Products
Welcome back, may I help you?