
* Images are for reference only
AFC06-S20FIA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC06-S20FIA-00
- JLCPCB Part #
- C41430096
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 20P 2mm 500mA 50V Bottom Contact Gold Hinged Lid Phosphor Bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1939
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1939
In-stock Item Pricing
Qty Unit Price
1+
$0.2226
50+
$0.1969
150+
$0.1860
500+
$0.1722
2000+
$0.1661
4000+
$0.1625
Welcome back, may I help you?