
* Images are for reference only
AFC24-S20FIA-HF
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC24-S20FIA-HF
- JLCPCB Part #
- C49260545
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 20P 2mm 500mA 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2649
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2646
In-stock Item Pricing
Qty Unit Price
1+
$0.2201
50+
$0.1741
150+
$0.1544
1500+
$0.1299
3000+
$0.1189
4500+
$0.1123
Related Products
Welcome back, may I help you?