
* Images are for reference only
AFC42-S15FMA-1H
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC42-S15FMA-1H
- JLCPCB Part #
- C49274841
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 15P 1mm 500mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3672
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3672
In-stock Item Pricing
Qty Unit Price
1+
$0.1674
50+
$0.1470
150+
$0.1383
500+
$0.1274
2500+
$0.1224
4000+
$0.1195
Related Products