
* Images are for reference only
AFC10-S13PCA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC10-S13PCA-00
- JLCPCB Part #
- C2764207
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 13 13P 15.3mm 1mm 1x13P 3.76mm 4.4mm 500mA 50V LCP Phosphor bronze SH Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1283
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1283
In-stock Item Pricing
Qty Unit Price
1+
$0.1578
10+
$0.1248
30+
$0.1107
100+
$0.0930
500+
$0.0852
1500+
$0.0805
Related Products
Welcome back, may I help you?