
* Images are for reference only
AFC10-S07QCC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC10-S07QCC-00
- JLCPCB Part #
- C395304
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x7P 3.05mm 4.2mm 500mA 50V 7 7P 8.2mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 64
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.1017
80+
$0.0809
240+
$0.0706
800+
$0.0627
4000+
$0.0564
8000+
$0.0534
Related Products
Welcome back, may I help you?