
* Images are for reference only
AFC08-S20ECC-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC08-S20ECC-00
- JLCPCB Part #
- C22371803
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -20℃~+80℃ 0.3mm 0.8mm 20P 2mm 400mA 50V Phosphor bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.8mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 902
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 902
In-stock Item Pricing
Qty Unit Price
1+
$0.2248
50+
$0.1765
150+
$0.1559
500+
$0.1300
2500+
$0.1185
5000+
$0.1115
Related Products
Welcome back, may I help you?