
* Images are for reference only
AFC06-S60FIA-00
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC06-S60FIA-00
- JLCPCB Part #
- C41430101
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 60P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 915
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 915
In-stock Item Pricing
Qty Unit Price
1+
$0.4245
10+
$0.3760
30+
$0.3551
100+
$0.3292
500+
$0.3163
1000+
$0.3099
Related Products
Welcome back, may I help you?