
* Images are for reference only
AFC01-S07FCA-HF
Extended
- Manufacturer
- JUSHUO
- MFR.Part #
- AFC01-S07FCA-HF
- JLCPCB Part #
- C49260517
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -45℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 7P Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3745
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3745
In-stock Item Pricing
Qty Unit Price
1+
$0.1202
50+
$0.0957
150+
$0.0834
500+
$0.0741
2000+
$0.0668
4000+
$0.0631
Welcome back, may I help you?